192147 | PEPPERL+FUCHS
SB4-OR-4XP-4M, Safety control unit
Order No.: 28G8403
EAN: 4050143020126
MPN:
192147
SB4-OR-4XP-4M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,280.7851 € *
Standard delivery time from the manufacturer is: 1 Week
Safety control unit, SB4-OR-4XP-4M, PEPPERL+FUCHS
Evaluation unit for security through-beam sensors SLA5(S) and SLA40; for safety light grids SLP, for safety light curtains SLC; for switching pads and emergency stop buttons of categories 2 and 4.
Features
- 4 sensor channels
- Self-monitoring (type 4 according to IEC/EN 61496-1)
- Operating mode can be selected by means of DIP switches
- Start/Restart disable
- Relay monitor
- Sequential and parallel muting in various operating modes
- Double muting
- Emergency muting for the correction of the material jam
- Stability alarm indication
- Clearly visible LED functional display
- 7-segment diagnostic display
- Safety outputs OSSD, external status displays OSSD
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |