911843 | PEPPERL+FUCHS
RFID transponder, RFID tag, 13.56 MHz, (Ø) 27 mm, 911843
Order No.: 28G6506
EAN: 4050143057672
MPN:
911843
IQC24-27-T12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.7535 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
50.75 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7535 €
2 pcs.
48.7305 €
3 pcs.
46.8503 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 911843, PEPPERL+FUCHS
Data carrier with degree of protection IP67.
Features
- 64 bit Fixcode
- 992 bytes memory freely available
- Readable and writable from both sides
- High temperature rated to 140 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 992 byte | |
| diameter | 27 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |