70144022 | PEPPERL+FUCHS
IPC11-12 50pcs, RFID Transponder
Order No.: 28G6500
EAN: 4050143470303
MPN:
70144022
IPC11-12 50pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
274.3426 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
274.34 € *
Price list
Quantity
Price per unit*
1 pcs.
274.3426 €
2 pcs.
267.6429 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70144022, PEPPERL+FUCHS
Battery-free data carrier with degree of protection IP68.
Features
- 40 bit fixcode free programmable
- Readable and writable from both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| Memory size | 40 bit | |
| diameter | 12.4 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |