70138142 | PEPPERL+FUCHS
IPC03-30GK 10pcs, RFID Transponder
Order No.: 28G6497
EAN: 4050143470037
MPN:
70138142
IPC03-30GK 10pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.8682 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
269.87 € *
Price list
Quantity
Price per unit*
1 pcs.
269.8682 €
2 pcs.
263.2875 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70138142, PEPPERL+FUCHS
Battery-free data carrier with degree of protection IP67.
Features
- 32 bit fixcode
- 928 bits memory available
- Flush mounting in metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID TAG, M30 x 1.5 | |
| nominal frequency | 125 kHz | |
| Memory size | 928 bit | |
| Height | 21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |