70135938 | PEPPERL+FUCHS
IQC21-F125 10pcs, RFID Transponder
Order No.: 28G6495
EAN: 4050143473182
MPN:
70135938
IQC21-F125 10pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.7312 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.73 € *
Price list
Quantity
Price per unit*
1 pcs.
76.7312 €
2 pcs.
73.6729 €
3 pcs.
70.8407 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70135938, PEPPERL+FUCHS
Data carrier with degree of protection IP65.
Features
- 64 bit Fixcode
- 896 bits memory available
- Self-adhesive mounting
- Can be mounted on metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| Length | 65 mm | |
| Width | 25 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |