70132829 | PEPPERL+FUCHS

RFID transponder, RFID tag, 928 MHz, (L x W) 51.5 x 47.5 mm, 70132829

Order No.: 28G6494
EAN: 4050143466764
MPN:
70132829
IUC77-F151-M-GBL 10pcs
70132829 PEPPERL+FUCHS RFID Transponder Image 1
70132829 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.1559 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
116.16 € *
Price list
Quantity
Price per unit*
1 pcs.
116.1559 €
2 pcs.
113.1690 €
3 pcs.
110.3487 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 70132829, PEPPERL+FUCHS

RFID Transponder with operating frequency 865 - 928 MHz.

Features

  • Complies with EPC Gen2
  • Sturdy housing, suitable for rough industrial use
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 928 MHz
Memory size 512 bit
Length 51.5 mm
Width 47.5 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes