70113514 | PEPPERL+FUCHS
IUC76-28FST-M-FR1, RFID Transponder
Order No.: 28G6491
EAN: 4050143429523
MPN:
70113514
IUC76-28FST-M-FR1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7932 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.79 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7932 €
2 pcs.
39.1629 €
3 pcs.
37.6516 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70113514, PEPPERL+FUCHS
Data carrier for autoclave applications with operating frequency 865 - 868 MHz.
Features
- Sturdy housing, suitable for rough industrial use
- Optimized for mounting on metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 868 MHz | |
| Memory size | 512 bit | |
| Length | 48 mm | |
| Width | 28 mm | |
| Height | 13.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |