70104482 | PEPPERL+FUCHS
IQC33-ST22, RFID Transponder
Order No.: 28G6486
EAN: 4050143393411
MPN:
70104482
IQC33-ST22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5695 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.57 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5695 €
2 pcs.
33.2010 €
3 pcs.
31.9277 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70104482, PEPPERL+FUCHS
Data carrier with degree of protection IP68.
Features
- 64 bit Fixcode
- 2000 bytes memory available
- Unlimited writeable
- Screw-shaped read/write tag
- Easy mounting via M8 thread
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID TAG, M8 x 1.25 | |
| nominal frequency | 13.56 MHz | |
| Memory size | 2000 byte | |
| diameter | 22 mm | |
| Height | 20.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |