319701 | PEPPERL+FUCHS
RFID transponder, RFID tag, 125 kHz, (Ø) 50 mm, 319701
Order No.: 28G6485
EAN: 4050143052882
MPN:
319701
IPC02-50 25pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.9889 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
116.99 € *
Price list
Quantity
Price per unit*
1 pcs.
116.9889 €
2 pcs.
113.9901 €
3 pcs.
111.1341 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 319701, PEPPERL+FUCHS
Battery-free code carrier with degree of protection IP68.
Features
- 40 bit fix code
- Readable from both sides
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| diameter | 50 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |