309728 | PEPPERL+FUCHS

IUC76-F157-T17-M-FR1, RFID Transponder

Order No.: 28G6483
EAN: 4050143052554
MPN:
309728
IUC76-F157-T17-M-FR1
309728 PEPPERL+FUCHS RFID Transponder
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
3 pcs.
12.1499 €
5 pcs.
11.6263 €
10 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 309728, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Version RFID transponder
nominal frequency 868 MHz
Memory size 512 bit
Logistics
Property Value
Customs tariff number 85235200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes