304031 | PEPPERL+FUCHS
RFID transponder, RFID label, 13.56 MHz, (L x W) 50.8 x 50.8 mm, 304031
Order No.: 28G6481
EAN: 4050143087884
MPN:
304031
IQC21-51L51 500pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
439.7407 € *
Standard delivery time from the manufacturer is: 8 Weeks
RFID Transponder, 304031, PEPPERL+FUCHS
Data carrier with operating frequency 13.56 MHz.
Features
- Adhesive, sturdy paper label
- 64 bit Fixcode
- 896 bits memory available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID label | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| Length | 50.8 mm | |
| Width | 50.8 mm | |
| Height | 0.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |