263241 | PEPPERL+FUCHS
RFID transponder, RFID tag, 13.56 MHz, (Ø) 9.9 mm, 263241
Order No.: 28G6472
EAN: 4050143043569
MPN:
263241
IQC21-10 10pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.5990 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
228.60 € *
Price list
Quantity
Price per unit*
1 pcs.
228.5990 €
2 pcs.
223.0179 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 263241, PEPPERL+FUCHS
Data carrier with degree of protection IP67.
Features
- 64 bit Fixcode
- 896 bits memory available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| diameter | 9.9 mm | |
| Height | 4.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |