262572 | PEPPERL+FUCHS
RFID transponder, RFID tag, 13.56 MHz, (Ø) 7.9 mm, 262572
Order No.: 28G6470
EAN: 4050143043507
MPN:
262572
IQC21-30-EX smart-DOME 50pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
601.545 € *
Standard delivery time from the manufacturer is: 8 Weeks
RFID Transponder, 262572, PEPPERL+FUCHS
Data carrier for hazardous area with operating frequency 13.56 MHz.
Features
- 64 bit Fixcode
- 896 bits memory available
- Mounting holes for simple installation
- ATEX-approval for zone 1 and zone 21
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| diameter | 7.9 mm | |
| Height | 4.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |