262316 | PEPPERL+FUCHS
RFID transponder, RFID tag, 13.56 MHz, (L x W) 51.5 x 51.5 mm, 262316
Order No.: 28G6469
EAN: 4050143043446
MPN:
262316
IQC24-50F-T10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.2146 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
118.21 € *
Price list
Quantity
Price per unit*
1 pcs.
118.2146 €
2 pcs.
115.1801 €
3 pcs.
112.3003 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 262316, PEPPERL+FUCHS
Data carrier with degree of protection IP68.
Features
- 992 bytes memory freely available
- Readable and writable from both sides
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 992 byte | |
| Length | 51.5 mm | |
| Width | 51.5 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |