261622 | PEPPERL+FUCHS

RFID transponder, RFID tag, 13.56 MHz, (Ø) 22 mm, 261622

Order No.: 28G6465
EAN: 4050143043279
MPN:
261622
IQC22-22-T9 50pcs
261622 PEPPERL+FUCHS RFID Transponder Image 1
261622 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
296.6551 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
296.66 € *
Price list
Quantity
Price per unit*
1 pcs.
296.6551 €
2 pcs.
289.4199 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 261622, PEPPERL+FUCHS

Data carrier with degree of protection IP68.

Features

  • 64 bit Fixcode
  • 2 kBit memory available
  • Readable and writable from both sides
  • Fix code lasered onto housing
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 2 kbit
diameter 22 mm
Height 3 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes