261617 | PEPPERL+FUCHS
IQC21-16 50pcs, RFID Transponder
Order No.: 28G6464
EAN: 4050143043255
MPN:
261617
IQC21-16 50pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.0804 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
156.08 € *
Price list
Quantity
Price per unit*
1 pcs.
156.0804 €
2 pcs.
152.0820 €
3 pcs.
148.2740 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 261617, PEPPERL+FUCHS
Data carrier with operating frequency 13.56 MHz.
Features
- 64 bit Fixcode
- 896 bits memory available
- Readable and writable from both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| diameter | 16 mm | |
| Height | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |