256090 | PEPPERL+FUCHS

IUC77-25L100-GBL 1000pcs, RFID Transponder

Order No.: 28G6463
EAN: 4050143001255
MPN:
256090
IUC77-25L100-GBL 1000pcs
256090 PEPPERL+FUCHS RFID Transponder
Image may differ

RFID Transponder, 256090, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID label
nominal frequency 928 MHz
Memory size 512 bit
Length 100 mm
Width 25 mm
Height 0.2 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes