254074 | PEPPERL+FUCHS
IQC35-16GK, RFID Transponder
Order No.: 28G6462
EAN: 4050143041985
MPN:
254074
IQC35-16GK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7595 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.76 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7595 €
2 pcs.
34.2006 €
3 pcs.
32.3323 €
4 pcs.
30.6425 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 254074, PEPPERL+FUCHS
Data carrier with degree of protection IP68.
Features
- 64 bit Fixcode
- 1280 bits memory available
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID TAG , M16 x 1 | |
| nominal frequency | 13.56 MHz | |
| Memory size | 1280 bit | |
| Height | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |