245788 | PEPPERL+FUCHS
IQC21-39, RFID Transponder
Order No.: 28G6461
EAN: 4050143039852
MPN:
245788
IQC21-39
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7075 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.71 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7075 €
2 pcs.
44.8392 €
3 pcs.
43.1137 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 245788, PEPPERL+FUCHS
Data carrier with degree of protection IP67.
Features
- 64 bit Fixcode
- 896 bits memory available
- Welding-bead resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID TAG , M30 x 1.5 | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| diameter | 39 mm | |
| Height | 21.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |