220835 | PEPPERL+FUCHS
RFID transponder, RFID TAG, pipe connection 8 mm, 125 kHz, (Ø) 44 mm, 220835
Order No.: 28G6460
EAN: 4050143029853
MPN:
220835
IPC03-MH44
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.9652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
205.97 € *
Price list
Quantity
Price per unit*
1 pcs.
205.9652 €
2 pcs.
200.9434 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 220835, PEPPERL+FUCHS
Battery-free data carrier RFID tag with tube connection.
Features
- 32 bit fixcode
- 928 bits memory available
- 8 mm tube connection
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID TAG, pipe connection 8 mm | |
| nominal frequency | 125 kHz | |
| Memory size | 928 bit | |
| diameter | 44 mm | |
| Height | 79 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |