212335 | PEPPERL+FUCHS
RFID transponder, RFID key fob, 13.56 MHz, (Ø) 86.5 mm, 212335
Order No.: 28G6459
EAN: 4050143027033
MPN:
212335
IQC21-85-T13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.1686 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
233.17 € *
Price list
Quantity
Price per unit*
1 pcs.
233.1686 €
2 pcs.
227.4804 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 212335, PEPPERL+FUCHS
Data carrier with degree of protection IP68 / IP69K.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID key fob | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| diameter | 86.5 mm | |
| Height | 13.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |