197962 | PEPPERL+FUCHS
IQC21-50F-T10, RFID Transponder
Order No.: 28G6456
EAN: 4050143021871
MPN:
197962
IQC21-50F-T10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.2349 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.23 € *
Price list
Quantity
Price per unit*
1 pcs.
97.2349 €
2 pcs.
94.7478 €
3 pcs.
92.3797 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 197962, PEPPERL+FUCHS
Battery-free data carrier with degree of protection IP68.
Features
- 896 bits memory available
- Readable and writable from both sides
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 13.56 MHz | |
| Memory size | 896 bit | |
| Length | 51.5 mm | |
| Width | 51.5 mm | |
| Height | 6.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |