191025 | PEPPERL+FUCHS
RFID transponder, RFID tag, 125 kHz, (Ø) 26 mm, 191025
Order No.: 28G6452
EAN: 4050143019731
MPN:
191025
IPC02-26-T6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6858 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
3 pcs.
11.1622 €
5 pcs.
10.6862 €
10 pcs.
10.1150 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 191025, PEPPERL+FUCHS
Battery-free high temperature code carrier with degree of protection IP68.
Features
- 40 bit fix code
- Readable from both sides
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| diameter | 26 mm | |
| Height | 4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |