184884 | PEPPERL+FUCHS

RFID transponder, RFID tag, 13.56 MHz, (Ø) 58 mm, 184884

Order No.: 28G6451
EAN: 4050143017423
MPN:
184884
IQC21-58
184884 PEPPERL+FUCHS RFID Transponder Image 1
184884 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0828 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.08 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0828 €
2 pcs.
29.7381 €
3 pcs.
28.1078 €
4 pcs.
26.6441 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 184884, PEPPERL+FUCHS

Data carrier with degree of protection IP67.

Features

  • 64 bit Fixcode
  • 896 bits memory available
  • Mounting holes for simple installation
  • High resistance against water, chemicals, transformer oil, petrol and heating oil
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 13.56 MHz
Memory size 896 bit
diameter 58 mm
Height 20.1 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes