102997 | PEPPERL+FUCHS

RFID transponder, RFID tag, 125 kHz, (L x W) 40 x 31 mm, 102997

Order No.: 28G6445
EAN: 4050143112692
MPN:
102997
IPC03-20K1
102997 PEPPERL+FUCHS RFID Transponder Image 1
102997 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5160 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
3 pcs.
18.6473 €
5 pcs.
17.8500 €
10 pcs.
16.8861 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 102997, PEPPERL+FUCHS

Battery-free data carrier with degree of protection IP67.

Features

  • 32 bit fixcode
  • 928 bits memory available
  • Readable and writable from both sides
  • Key fob
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 125 kHz
Memory size 928 bit
Length 40 mm
Width 31 mm
Height 4.5 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes