70119697 | PEPPERL+FUCHS
RFID reader/writer, 13.56 MHz, 70119697
Order No.: 28G6438
EAN: 4050143469871
MPN:
70119697
IQH1-HH50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
610.9936 € *
Standard delivery time from the manufacturer is: 1 Week
RFID read/write device, 70119697, PEPPERL+FUCHS
RFID read/write device 13.56 MHz, ISO 15693 (HF) for modular handheld. Suitable for all IQC read/write tags.
Features
- Robust design, suitable for indoor and outdoor use
- Interchangeable module for IC-HH5x handheld
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |