312970 | PEPPERL+FUCHS
RFID reader/writer, 13.56 MHz, 312970
Order No.: 28G6444
EAN: 4050143472420
MPN:
312970
IQH1-30GM-Ex
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,833.4568 € *
Standard delivery time from the manufacturer is: 8 Weeks
RFID read/write device, 312970, PEPPERL+FUCHS
HF RFID read/write device for hazardous areas for connection to IDENTControl evaluation unit wirh degree of protection IP68.
Features
- Read/write head with thread M30 x 1.5
- ATEX-approval for zone 1 and zone 21
- 15 m connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |