299927 | PEPPERL+FUCHS
RFID reader/writer, 13.56 MHz, 299927
Order No.: 28G6432
EAN: 4050143051380
MPN:
299927
IQT1-18GM-IO-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.6858 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
368.69 € *
Price list
Quantity
Price per unit*
1 pcs.
368.6858 €
2 pcs.
360.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID read/write device, 299927, PEPPERL+FUCHS
HF RFID read/write device with IO-Link in accordance with ISO 15693, Suitable for FRAM transponder.
Features
- LEDs as function indicators
- Read/write head with thread M18 x 1
- Connection via V1 (M12 x 1) plug connection
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |