261307 | PEPPERL+FUCHS
RFID reader/writer, 868 MHz, 261307
Order No.: 28G6427
EAN: 4050143043194
MPN:
261307
IUH-F190-V1-FR1-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,206.4458 € *
Standard delivery time from the manufacturer is: 1 Week
RFID read/write device, 261307, PEPPERL+FUCHS
UHF RFID read/write device for connection to IDENTControl evaluation unit.
Features
- Flexible UHF read/write device with medium detection range
- Ready-made PLC function blocks designed for quick and easy system integration
- Compact and robust housing for harsh industrial environments
- Switchable antenna polarization guarantees reliable tag detection and enhances process flow
- Multi-tag reading increases productivity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 868 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |