232332 | PEPPERL+FUCHS

RFID evaluation unit, ethernet, 232332

Order No.: 28G6414
EAN: 4050143033720
MPN:
232332
IC-KP2-2HB21-2V1D
232332 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
232332 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,581.5457 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,581.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,581.5457 €

RFID evaluation unit, 232332, PEPPERL+FUCHS

IDENTControl Compact RFID evaluation unit with EtherCAT interface.

Features

  • LED status indicator of bus communication and read/write heads
  • Max. 2 read/write heads can be connected
  • Alternatively 1 read/write head and 1 trigger sensor can be connected
Technical specifications
Filter Property Value
Product type RFID evaluation unit
Version ethernet
Logistics
Property Value
Country of origin SG
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes