224058 | PEPPERL+FUCHS
RFID reader/writer, 125 kHz, 224058
Order No.: 28G6425
EAN: 4050143031269
MPN:
224058
IPH-F90A-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
534.4647 € *
Standard delivery time from the manufacturer is: 1 Week
RFID read/write device, 224058, PEPPERL+FUCHS
LF RFID read/write device for connection to IDENTControl evaluation unit.
Features
- Dual-LED for function display
- Connection cable with V1 plug (M12 x 1)
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 125 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |