213244 | PEPPERL+FUCHS

RFID evaluation unit, ethernet, 213244

Order No.: 28G6413
EAN: 4050143027378
MPN:
213244
IC-KP-B17-AIDA1
213244 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
213244 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,765.4648 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,765.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,765.4648 €

RFID evaluation unit, 213244, PEPPERL+FUCHS

IDENTControl control interface with Ethernet interface for TCP/IP, PROFINET, EtherNet/IP, and MODBUS TCP protocols.

Features

  • Max. 4 read/write heads connectable
  • Alternative 2 read/write heads and 2 trigger sensors can be connected
  • LED status indicator of bus communication and read/write heads
  • Connector acc. to AIDA specifications
  • Integrated switch allows line topology
Technical specifications
Filter Property Value
Product type RFID evaluation unit
Version ethernet
Logistics
Property Value
Country of origin SG
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes