121115 | PEPPERL+FUCHS
RFID reader/writer, 125 kHz, 121115
Order No.: 28G6417
EAN: 4050143012114
MPN:
121115
IPH-18GM-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
429.0545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
429.05 € *
Price list
Quantity
Price per unit*
1 pcs.
429.0545 €
2 pcs.
418.9514 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID read/write device, 121115, PEPPERL+FUCHS
LF RFID read/write device for connection to IDENTControl evaluation unit. Read/write head with thread M18 x 1 and degree of protection IP67.
Features
- Multihole-LED for function display
- Connection via V1 (M12 x 1) plug connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 125 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |