119321 | PEPPERL+FUCHS
RFID reader/writer, 125 kHz, 119321
Order No.: 28G6416
EAN: 4050143011728
MPN:
119321
IPH-L2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
544.9605 € *
Standard delivery time from the manufacturer is: 8 Weeks
RFID read/write device, 119321, PEPPERL+FUCHS
LF RFID read/write device for connection to IDENTControl evaluation unit. VariKont L Type with variable alignment capability in 15° steps and front face in 90° steps and degree of protection IP67.
Features
- 4 x dual LEDs on the corners for visibility on all sides
- Connection via V1 (M12 x 1) plug connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 125 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |