119320 | PEPPERL+FUCHS

RFID reader/writer, 125 kHz, 119320

Order No.: 28G6415
EAN: 4050143011711
MPN:
119320
IPH-30GM-V1
119320 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
119320 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
471.4542 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
471.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
471.4542 €

RFID read/write device, 119320, PEPPERL+FUCHS

LF RFID read/write device for connection to IDENTControl evaluation unit. Read/write head with thread M30 x 1.5 and degree of protection IP67.

Features

  • Multihole-LED for function display
  • Connection via V1 (M12 x 1) plug connection
Technical specifications
Filter Property Value
Product type RFID reader/writer
nominal frequency 125 kHz
Logistics
Property Value
Customs tariff number 84719000
Country of origin SG
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back