297350 | PEPPERL+FUCHS
Double pushbutton, 2 pole, red/green/amber/white/blue/black, unlit , 16 A/250 V, 30.6 mm, IP66, 297350
Order No.: 28G7384
EAN: 4050143069477
MPN:
297350
PMP.DZ3.C.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
268.6663 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
268.67 € *
Price list
Quantity
Price per unit*
1 pcs.
268.6663 €
2 pcs.
262.1094 €
*incl. VAT plus shipping costs
Subject to prior sale
Control Unit, PMP.DZ3.C.20, PEPPERL+FUCHS
Double pushbutton, inserts with labeling: red '0', green 'l', black 'l', blue 'RESET'; without: white, amber - 2x NO, Ex de and Ex tb certified.
Features
- Full equipment certified
- Polyamide housing for panel mount
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Cable Gland M20 integrated in protective cover
- Degree of protection IP66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | red/green/amber/white/blue/black | |
| Breaking capacity | 16 A/250 V | |
| illuminated | No | |
| Printed | Yes | |
| Connection | wire connection | |
| Design | oval | |
| Wall thickness | 1-6 mm | |
| min. Geräteausschnitt | 30.6 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |