297339 | PEPPERL+FUCHS
Pushbutton, 2 pole, red/green/amber/white/blue/black, unlit , 16 A/250 V, 30.6 mm, IP66, 297339
Order No.: 28G7383
EAN: 4050143069415
MPN:
297339
PMP.PZ1.C.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.0211 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
215.02 € *
Price list
Quantity
Price per unit*
1 pcs.
215.0211 €
2 pcs.
209.7732 €
*incl. VAT plus shipping costs
Subject to prior sale
Control Unit, PMP.PZ1.C.11, PEPPERL+FUCHS
Pushbutton, inserts red, green, amber, white, blue, black - 1x NO / 1x NC - no labeling, Ex de and Ex tb certified.
Features
- Full equipment certified
- Polyamide housing for panel mount
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Cable Gland M20 integrated in protective cover
- Degree of protection IP66
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | red/green/amber/white/blue/black | |
| Breaking capacity | 16 A/250 V | |
| illuminated | No | |
| Printed | Yes | |
| Connection | wire connection | |
| Design | round | |
| Wall thickness | 1-6 mm | |
| min. Geräteausschnitt | 30.6 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |