214741 | PEPPERL+FUCHS

KC-LCDC-48-2R-24VDC, Timer, Counter, Tachometer

Order No.: 28G8281
EAN: 4050143027774
MPN:
214741
KC-LCDC-48-2R-24VDC
214741 PEPPERL+FUCHS Pulse Counters Image 1
214741 PEPPERL+FUCHS Pulse Counters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
266.2149 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
266.21 € *
Price list
Quantity
Price per unit*
1 pcs.
266.2149 €
2 pcs.
259.7175 €
*incl. VAT plus shipping costs
Subject to prior sale

Timer, KC-LCDC-48-2R-24VDC, PEPPERL+FUCHS

LCD batch controller with 2 relay outputs and 24 VDC supply voltage.

Features

  • Counter/Timer/Tachometer
  • Adding/subtracting via 2 separate inputs
  • Batch controller with 2 pre-selections
  • Easy-to-read backlit 2-line LCD display with icons for the displayed preselection and the status of both outputs
  • Multicolor display
  • PNP and NPN sensors can be connected
  • Degree of protection IP65 (front only)
Technical specifications
Filter Property Value
Counting frequency 55 kHz
Voltage 24 VDC
Width 48 mm
Height 48 mm
Installation depth 109.8 mm
Assembly panel mounting
Connection screw connection
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 90291000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes