214740 | PEPPERL+FUCHS
KC-LCDC-48-2R-230VAC, Timer, Counter, Tachometer
Order No.: 28G8284
EAN: 4050143027767
MPN:
214740
KC-LCDC-48-2R-230VAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.7745 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
295.77 € *
Price list
Quantity
Price per unit*
1 pcs.
295.7745 €
2 pcs.
288.5631 €
*incl. VAT plus shipping costs
Subject to prior sale
Timer, KC-LCDC-48-2R-230VAC, PEPPERL+FUCHS
LCD batch controller with 2 relay outputs and 90 - 260 VAC supply voltage.
Features
- Counter/Timer/Tachometer
- Adding/subtracting via 2 separate inputs
- Batch controller with 2 pre-selections
- Easy-to-read backlit 2-line LCD display with icons for the displayed preselection and the status of both outputs
- Multicolor display
- PNP and NPN sensors can be connected
- Degree of protection IP65 (front only)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 55 kHz | |
| Voltage | 260 VAC | |
| Width | 48 mm | |
| Height | 48 mm | |
| Installation depth | 109.8 mm | |
| Assembly | panel mounting | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |