214739 | PEPPERL+FUCHS
KC-LCDC-48-2T-24VDC, Timer, Counter, Tachometer
Order No.: 28G8280
EAN: 4050143027750
MPN:
214739
KC-LCDC-48-2T-24VDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
266.2149 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
266.21 € *
Price list
Quantity
Price per unit*
1 pcs.
266.2149 €
2 pcs.
259.7175 €
*incl. VAT plus shipping costs
Subject to prior sale
Timer, KC-LCDC-48-2T-24VDC, PEPPERL+FUCHS
LCD batch controller with 2 optocoupler outputs and 24 VDC supply voltage.
Features
- Counter/Timer/Tachometer
- Adding/subtracting via 2 separate inputs
- Batch controller with 2 pre-selections
- 2 potential-free optocoupler outputs
- Easy-to-read 2-line LCD display, color, with icons for the displayed preselection and the status of both outputs
- Multicolor display
- PNP and NPN sensors can be connected
- Degree of protection IP65 (front only)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 55 kHz | |
| Voltage | 24 VDC | |
| Width | 48 mm | |
| Height | 48 mm | |
| Installation depth | 109.8 mm | |
| Assembly | panel mounting | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |