097901 | PEPPERL+FUCHS
KCT-6S-C, Timer, Counter, Tachometer
Order No.: 28G8279
EAN: 4050143007653
MPN:
097901
KCT-6S-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
262.9186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
262.92 € *
Price list
Quantity
Price per unit*
1 pcs.
262.9186 €
2 pcs.
256.5045 €
*incl. VAT plus shipping costs
Subject to prior sale
Timer, KCT-6S-C, PEPPERL+FUCHS
Counter, Counter frequency up to 20 kHz, LED indicator, red.
Features
- 6 decade devices
- Operation via keypad
- Two counter inputs
- Fixing with plug-in frame for easy installation
- Connection via screw terminals
- PNP and NPN sensors can be connected
- Shock resistance in accordance with DIN EN 60068-2-27
- Vibration resistance in accordance with DIN EN 60068-2-6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 20 kHz | |
| Voltage | 30 VDC | |
| Width | 48 mm | |
| Height | 24 mm | |
| Installation depth | 65 mm | |
| Assembly | clamping bracket | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |