NXB15-30GM50-E2-V1 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M30, flush, 1 Form A (N/O), 100 mA, NXB15-30GM50-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.016 € *
Standard delivery time from the manufacturer is: 1 Week
Inductive sensor, NXB15-30GM50-E2-V1, PEPPERL+FUCHS
The inductive sensor features a 15 mm flush design, allowing for flexible application and a variety of mounting options.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 100 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 67.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |