909688 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, antivalent, 15 mA, 909688

Order No.: 28G2911
EAN: 4050143165025
MPN:
909688
NBB7-F104M-A2-200MM-V1
909688 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
210.9632 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
210.96 € *
Price list
Quantity
Price per unit*
1 pcs.
210.9632 €
2 pcs.
205.8224 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB7-F104M-A2-200MM-V1, PEPPERL+FUCHS

Inductive sensor, 7 mm flush, 4-wire DC.

Features

  • Metal housing
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 15 mA
Detecting distance 7 mm
Assembly surface mounting, flush
Connection M12 cable plug, PUR 200 mm
Degree of protection (IP) IP67
Length 32 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes