904490 | PEPPERL+FUCHS
Inductive sensor, PNP/NPN, surface mounting, flush, 1 Form A (N/O), 35 mA, 904490
Order No.: 28G2866
EAN: 4050143129683
MPN:
904490
NJ2-PD-E02-2.062-V95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
513.2827 € *
Standard delivery time from the manufacturer is: 6 Weeks
Inductive sensor, NJ2-PD-E02-2.062-V95, PEPPERL+FUCHS
Inductive sensor, 4-wire DC, Weld Immune.
Features
- Sensing range 2 mm
- 3000 psi rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 35 mA | |
| Detecting distance | 2 mm | |
| Assembly | surface mounting, flush | |
| Connection | 7/8"16 UN plug | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |