87741 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 15 mA, 87741
Unit Price (€ / pc.)
124.6644 € *
Standard delivery time from the manufacturer is: On Request
Inductive sensor, 87741, PEPPERL+FUCHS
The inductive sensor features a 4 mm flush design and offers an extended operating distance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | cable, PVC 14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 33.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | lead, 4,4´-isopropylidenediphenol, hexahydromethylphthalic anhydride |
| SVHC free | No |
| RoHS conform | Yes |