70166854-100017 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M18, flush, antivalent, 10 mA, 70166854-100017
Order No.: 28G2820
EAN: 4050143595570
MPN:
70166854-100017
NBB8-18GM60-A2-V1-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.9717 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
159.97 € *
Price list
Quantity
Price per unit*
1 pcs.
159.9717 €
2 pcs.
156.0685 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-18GM60-A2-V1-Y, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- With increased sealing, protection class IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 18 mm | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |