70156869 | PEPPERL+FUCHS
Capacitive sensor, PNP, 1 Form A (N/O) + 1 Form B (N/C), 36 V (DC), 250 mA, 70156869
Order No.: 28G6015
EAN: 4050143595396
MPN:
70156869
CBN60-FPA-E5-P1A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.6267 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
248.63 € *
Price list
Quantity
Price per unit*
1 pcs.
248.6267 €
2 pcs.
242.5696 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CBN60-FPA-E5-P1A, PEPPERL+FUCHS
Capacitive sensor, Normally open/normally closed mode of operation - programmable wiring, 60 mm non-flush.
Features
- 3-wire DC
- The switching distance can be set over a wide range with the potentiometer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 60 mm | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Length | 105.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |