70135021 | PEPPERL+FUCHS

Capacitive sensor, NAMUR, flush mounting M18, not flush, 1 Form A (N/O), 12 V (DC), 70135021

Order No.: 28G6038
EAN: 4050143457144
MPN:
70135021
CJ2-18GK-N
70135021 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.7365 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
152.74 € *
Price list
Quantity
Price per unit*
1 pcs.
152.7365 €
2 pcs.
148.8095 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CJ2-18GK-N, PEPPERL+FUCHS

Capacitive sensor, 2 mm non-flush.

Technical specifications
Filter Property Value
Product type capacitive sensor
Version NAMUR
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 12 V
Detecting distance 2 mm
Assembly flush mounting M18, not flush
Connection cable, PVC 0.75 mm², 2 m
Degree of protection (IP) IP68
diameter 18 mm
Length 80 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes