70134926-0004 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 70134926-0004
Order No.: 28G2792
EAN: 4050143457236
MPN:
70134926-0004
NBN4-12GS40-Z4L-V1-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.4896 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
85.49 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4896 €
2 pcs.
83.3000 €
3 pcs.
81.2175 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-12GS40-Z4L-V1-3G-3D, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, 2-wire DC sensor with minimum off-state current.
Features
- Switching status indicator, yellow LED
- ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc)
- Stainless steel housing
- Polarity reversal protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |