70133345 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 70133345

Order No.: 28G2774
EAN: 4050143457021
MPN:
70133345
NJ1,5-8-N-Y18812
70133345 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
305.9252 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
305.93 € *
Price list
Quantity
Price per unit*
1 pcs.
305.9252 €
2 pcs.
298.7257 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ1,5-8-N-Y18812, PEPPERL+FUCHS

Inductive sensor with special adjustment, NAMUR output.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection cable, PUR 0.14 mm², 6 m
Degree of protection (IP) IP67
diameter 11 mm
Length 40 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes